
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 220 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,29400 € | 11,47 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 1,98520 € | 49,63 € |
| 50 | 1,87500 € | 93,75 € |
| 100 | 1,77670 € | 177,67 € |
| 250 | 1,66236 € | 415,59 € |
| 500 | 1,58630 € | 793,15 € |
| 1.000 | 1,51815 € | 1.518,15 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

