
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 280 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,14200 € | 15,71 € |
| 10 | 2,95100 € | 29,51 € |
| 25 | 2,72920 € | 68,23 € |
| 50 | 2,58220 € | 129,11 € |
| 100 | 2,45040 € | 245,04 € |
| 250 | 2,29736 € | 574,34 € |
| 500 | 2,19552 € | 1.097,76 € |
| 1.000 | 2,10424 € | 2.104,24 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

