
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,10400 € | 15,52 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,69520 € | 67,38 € |
| 50 | 2,55000 € | 127,50 € |
| 100 | 2,41990 € | 241,99 € |
| 250 | 2,26880 € | 567,20 € |
| 500 | 2,16824 € | 1.084,12 € |
| 1.000 | 2,07807 € | 2.078,07 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

