
7100278381 | |
|---|---|
DigiKey Part Number | 19-7100278381-ND |
Manufacturer | |
Manufacturer Product Number | 7100278381 |
Description | DISC CERAMIC 120 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 120 X 2.000" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,10145 € | 220,29 € |
| Unit Price without VAT: | 1,10145 € |
|---|---|
| Unit Price with VAT: | 1,31073 € |

