
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | Assorted | |
Micron Size | - | |
Color | Assorted | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 € | 27,50 € |
| 5 | 24,04600 € | 120,23 € |
| 10 | 22,81400 € | 228,14 € |
| 30 | 21,12267 € | 633,68 € |
| 50 | 20,43140 € | 1.021,57 € |
| 100 | 19,57810 € | 1.957,81 € |
| 250 | 18,58420 € | 4.646,05 € |
| Unit Price without VAT: | 27,50000 € |
|---|---|
| Unit Price with VAT: | 32,72500 € |

