Abrasive Belt Ceramic 80 42.00" (1.07m) X 75.00" (1.91m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100276337

DigiKey Part Number
19-7100276337-ND
Manufacturer
Manufacturer Product Number
7100276337
Description
BELT CERAMIC 80 75" X 42"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Belt Ceramic 80 42.00" (1.07m) X 75.00" (1.91m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Grit
80
Manufacturer
3M
Color
Maroon
Packaging
Bulk
Width
42.00" (1.07m)
Part Status
Active
Length
75.00" (1.91m)
Type
Abrasive Belt
Applications
Finishing, Sanding
Abrasive Material
Ceramic
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2173,34500 €346,69 €
Manufacturers Standard Package
Unit Price without VAT:173,34500 €
Unit Price with VAT:206,28055 €