
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Maroon | |
Width | 44.02" (1.12m) | |
Length | 75.00" (1.91m) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 147,77600 € | 738,88 € |
| Unit Price without VAT: | 147,77600 € |
|---|---|
| Unit Price with VAT: | 175,85344 € |

