
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 7.87" (199.90mm) | |
Length | 68.90" (1.75m) | |
Diameter | - | |
Applications | Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,85400 € | 577,08 € |
| Unit Price without VAT: | 28,85400 € |
|---|---|
| Unit Price with VAT: | 34,33626 € |

