
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | 14.00" (355.60mm) | |
Length | 102.99" (2.62m) | |
Diameter | - | |
Applications | Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,47400 € | 764,74 € |
| Unit Price without VAT: | 76,47400 € |
|---|---|
| Unit Price with VAT: | 91,00406 € |

