
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | 37.00" (939.80mm) | |
Length | 60.00" (1.52m) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 146,45500 € | 292,91 € |
| Unit Price without VAT: | 146,45500 € |
|---|---|
| Unit Price with VAT: | 174,28145 € |

