Abrasive Belt Ceramic 36 2.00" (50.80mm) X 132.00" (3.35m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100273644

DigiKey Part Number
19-7100273644-ND
Manufacturer
Manufacturer Product Number
7100273644
Description
BELT CERAMIC 36 132" X 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Belt Ceramic 36 2.00" (50.80mm) X 132.00" (3.35m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Abrasive Belt
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
36
Micron Size
-
Color
Maroon
Width
2.00" (50.80mm)
Length
132.00" (3.35m)
Diameter
-
Applications
Deburring
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,29200 €664,60 €
Manufacturers Standard Package
Unit Price without VAT:13,29200 €
Unit Price with VAT:15,81748 €