
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | 18.00" (457.20mm) | |
Diameter | - | |
Applications | Blending, Deburring, Finishing, Grinding, Sanding, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,76155 € | 352,31 € |
| Unit Price without VAT: | 1,76155 € |
|---|---|
| Unit Price with VAT: | 2,09624 € |

