
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 4.00" (101.60mm) | |
Length | 168.00" (4.27m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Sanding, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,23200 € | 1.261,60 € |
| Unit Price without VAT: | 25,23200 € |
|---|---|
| Unit Price with VAT: | 30,02608 € |

