
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | 2.00" (50.80mm) | |
Length | 60.00" (1.52m) | |
Diameter | - | |
Applications | Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,79180 € | 389,59 € |
| Unit Price without VAT: | 7,79180 € |
|---|---|
| Unit Price with VAT: | 9,27224 € |

