
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 8.00" (203.20mm) | |
Length | 8' (2.5m) 3 yds | |
Diameter | - | |
Applications | Deburring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,17900 € | 683,58 € |
| Unit Price without VAT: | 34,17900 € |
|---|---|
| Unit Price with VAT: | 40,67301 € |

