
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Length | 42.00" (1.07m) | |
Diameter | - | |
Applications | Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,75315 € | 550,63 € |
| Unit Price without VAT: | 2,75315 € |
|---|---|
| Unit Price with VAT: | 3,27625 € |

