
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | 64.02" (1.63m) | |
Length | 102.99" (2.62m) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 523,31500 € | 1.046,63 € |
| Unit Price without VAT: | 523,31500 € |
|---|---|
| Unit Price with VAT: | 622,74485 € |

