
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,05675 € | 211,35 € |
| Unit Price without VAT: | 1,05675 € |
|---|---|
| Unit Price with VAT: | 1,25753 € |

