
7100264269 | |
|---|---|
DigiKey Part Number | 19-7100264269-ND |
Manufacturer | |
Manufacturer Product Number | 7100264269 |
Description | CUBITRONII PSA CLOTH DISC 784F 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 36 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Maroon |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications Finishing |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,11325 € | 622,65 € |
| Unit Price without VAT: | 3,11325 € |
|---|---|
| Unit Price with VAT: | 3,70477 € |

