Disc Ceramic Extra Coarse X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100264170

DigiKey Part Number
19-7100264170-ND
Manufacturer
Manufacturer Product Number
7100264170
Description
SCOTCH-BRITEROLOCPRECISION SURFA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Ceramic Extra Coarse X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic
Manufacturer
3M
Abrasive Grade
Extra Coarse
Series
Color
Dark Gray
Packaging
Bulk
Diameter
1.50" (38.10mm)
Part Status
Active
Applications
Cleaning, Finishing, Polishing
Type
Disc
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,16075 €232,15 €
Manufacturers Standard Package
Unit Price without VAT:1,16075 €
Unit Price with VAT:1,38129 €