
7100264155 | |
|---|---|
DigiKey Part Number | 19-7100264155-ND |
Manufacturer | |
Manufacturer Product Number | 7100264155 |
Description | CUBITRONII PSA CLOTH DISC 784F 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 50 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 50 |
Series | Color Maroon |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Finishing |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,16320 € | 632,64 € |
| Unit Price without VAT: | 3,16320 € |
|---|---|
| Unit Price with VAT: | 3,76421 € |

