
7100264146 | |
|---|---|
DigiKey Part Number | 19-7100264146-ND |
Manufacturer | |
Manufacturer Product Number | 7100264146 |
Description | CUBITRONII PSA CLOTH DISC 784F 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31879 € | 2.318,79 € |
| Unit Price without VAT: | 2,31879 € |
|---|---|
| Unit Price with VAT: | 2,75936 € |

