
7100264052 | |
|---|---|
DigiKey Part Number | 19-7100264052-ND |
Manufacturer | |
Manufacturer Product Number | 7100264052 |
Description | CUBITRONII PSA CLOTH DISC 784F 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80040 € | 360,08 € |
| Unit Price without VAT: | 1,80040 € |
|---|---|
| Unit Price with VAT: | 2,14248 € |

