
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Blending, Cleaning, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,70780 € | 235,39 € |
| Unit Price without VAT: | 4,70780 € |
|---|---|
| Unit Price with VAT: | 5,60228 € |

