
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Cleaning, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,91750 € | 391,75 € |
| Unit Price without VAT: | 3,91750 € |
|---|---|
| Unit Price with VAT: | 4,66183 € |

