
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Cleaning, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,49300 € | 224,65 € |
| Unit Price without VAT: | 4,49300 € |
|---|---|
| Unit Price with VAT: | 5,34667 € |

