14 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100262355

DigiKey Part Number
19-7100262355-ND
Manufacturer
Manufacturer Product Number
7100262355
Description
WIREMOUNT SOCKET .100 IN X .100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Receptacle
Wire Gauge
22-24 AWG
Contact Type
Female Socket
Features
Polarizing Key
Number of Positions
14
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
2
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30010,16683 €3.050,05 €
Manufacturers Standard Package
Unit Price without VAT:10,16683 €
Unit Price with VAT:12,09853 €