12 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100262307

DigiKey Part Number
19-7100262307-ND
Manufacturer
Manufacturer Product Number
7100262307
Description
POLARIZED WIREMOUNT SOCKET CHG S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
100.0µin (2.54µm)
Pitch
0.100" (2.54mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3006,38947 €1.916,84 €
Manufacturers Standard Package
Unit Price without VAT:6,38947 €
Unit Price with VAT:7,60347 €