
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,00590 € | 1.201,77 € |
| Unit Price without VAT: | 4,00590 € |
|---|---|
| Unit Price with VAT: | 4,76702 € |

