
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brightness Enhancement Film | |
Width | 27.00" (685.80mm) | |
Length | 42.00" (1.1m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.551,52000 € | 2.551,52 € |
| Unit Price without VAT: | 2.551,52000 € |
|---|---|
| Unit Price with VAT: | 3.036,30880 € |

