
7100253943 | |
|---|---|
DigiKey Part Number | 19-7100253943-ND |
Manufacturer | |
Manufacturer Product Number | 7100253943 |
Description | 2668 PSA 37.4MMX500M 1.0 EXP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent 1.47" (37.40mm) X 1640' (500.0m) 547 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.47" (37.40mm) | |
Length | 1640' (500.0m) 547 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | 32°F ~ 73°F (0°C ~ 23°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,10000 € | 296,10 € |
| 10 | 232,34100 € | 2.323,41 € |
| 25 | 212,48440 € | 5.312,11 € |
| Unit Price without VAT: | 296,10000 € |
|---|---|
| Unit Price with VAT: | 352,35900 € |

