
7100252419 | |
|---|---|
DigiKey Part Number | 19-7100252419-ND |
Manufacturer | |
Manufacturer Product Number | 7100252419 |
Description | 3M XTRACTNET DISC 310W 80+ 6 IN |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 80 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Finishing, General Purpose, Leveling, Sanding, Stripping, Weld Removal |

