
7100250919 | |
|---|---|
DigiKey Part Number | 19-7100250919-ND |
Manufacturer | |
Manufacturer Product Number | 7100250919 |
Description | DISC CERAMIC ASSORTED 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Assorted X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | Assorted | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,18150 € | 143,63 € |
| Unit Price without VAT: | 7,18150 € |
|---|---|
| Unit Price with VAT: | 8,54599 € |

