Abrasive Disc Aluminum Oxide Assorted X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100250825

DigiKey Part Number
19-7100250825-ND
Manufacturer
Manufacturer Product Number
7100250825
Description
DISC ALUMINUM OXIDE ASSORTED 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Assorted X 5.00" (127.00mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
Assorted
Micron Size
-
Color
Blue
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,87000 €7,87 €
56,78000 €33,90 €
206,04600 €120,92 €
405,73625 €229,45 €
605,57050 €334,23 €
1005,37630 €537,63 €
2605,05258 €1.313,67 €
5004,85762 €2.428,81 €
1.0004,67172 €4.671,72 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €