
7100250248 | |
|---|---|
DigiKey Part Number | 19-7100250248-ND |
Manufacturer | |
Manufacturer Product Number | 7100250248 |
Description | TAPE MARKING RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Red X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Red | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 12,58000 € | 2.641,80 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 14,97020 € |

