
7100249810 | |
|---|---|
DigiKey Part Number | 19-7100249810-ND |
Manufacturer | |
Manufacturer Product Number | 7100249810 |
Description | DISC CERAMIC 220 8" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 220 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 220 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |

