
7100249605 | |
|---|---|
DigiKey Part Number | 19-7100249605-ND |
Manufacturer | |
Manufacturer Product Number | 7100249605 |
Description | DISC CERAMIC 320 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 320 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 320 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,26257 € | 78,77 € |
| Unit Price without VAT: | 0,26257 € |
|---|---|
| Unit Price with VAT: | 0,31246 € |

