
7100249235 | |
|---|---|
DigiKey Part Number | 19-7100249235-ND |
Manufacturer | |
Manufacturer Product Number | 7100249235 |
Description | DISC CERAMIC 120 8" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 120 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,96793 € | 290,38 € |
| Unit Price without VAT: | 0,96793 € |
|---|---|
| Unit Price with VAT: | 1,15184 € |

