
7100247532 | |
|---|---|
DigiKey Part Number | 19-7100247532-ND |
Manufacturer | |
Manufacturer Product Number | 7100247532 |
Description | DISC ALUMINUM OXIDE 240 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide 240 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 240 | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |

