
7100247528 | |
|---|---|
DigiKey Part Number | 19-7100247528-ND |
Manufacturer | |
Manufacturer Product Number | 7100247528 |
Description | DISC ALUMINUM OXIDE 150 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide 150 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 150 |
Series | Color Blue |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31918 € | 159,59 € |
| Unit Price without VAT: | 0,31918 € |
|---|---|
| Unit Price with VAT: | 0,37982 € |

