
7100247101 | |
|---|---|
DigiKey Part Number | 19-7100247101-ND |
Manufacturer | |
Manufacturer Product Number | 7100247101 |
Description | 3M XTRACTNET DISC 310W 120+ 5 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 120 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Blue |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications Finishing, Sanding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28172 € | 140,86 € |
| Unit Price without VAT: | 0,28172 € |
|---|---|
| Unit Price with VAT: | 0,33525 € |

