
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 320 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Blending, Finishing, General Purpose, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23365 € | 2.233,65 € |
| Unit Price without VAT: | 2,23365 € |
|---|---|
| Unit Price with VAT: | 2,65804 € |

