Image for 7100246046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100246046

DigiKey Part Number
19-7100246046-ND
Manufacturer
Manufacturer Product Number
7100246046
Description
SCOTCH-WELDNYLON BONDER STRUCTUR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive, 2 Part Multi-Purpose
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive, 2 Part
Features
Black, 45.0mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1223,50250 €282,03 €
Manufacturers Standard Package
Unit Price without VAT:23,50250 €
Unit Price with VAT:27,96798 €