MFR Recommended

7100246043 | |
|---|---|
DigiKey Part Number | 19-7100246043-ND |
Manufacturer | |
Manufacturer Product Number | 7100246043 |
Description | SCOTCH-WELDNYLON BONDER STRUCTUR |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Adhesive | |
Features | Black, 490mL | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 81°F (27°C) | |
Digi-Key Storage | - |


