Sealant Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100245039

DigiKey Part Number
19-7100245039-ND
Manufacturer
Manufacturer Product Number
7100245039
Description
SCOTCH-WELDLOW ODOR ACRYLIC ADHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealant Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Sealant
Manufacturer
3M
Features
Blue, 50mL
Series
For Use With/Related Products
Metal
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Storage/Refrigeration Temperature
73.4°F (23°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6110,81667 €664,90 €
Manufacturers Standard Package
Unit Price without VAT:110,81667 €
Unit Price with VAT:131,87184 €