
7100244391 | |
|---|---|
DigiKey Part Number | 19-7100244391-ND |
Manufacturer | |
Manufacturer Product Number | 7100244391 |
Description | SCOTCH-BRITESURFACE CONDITIONING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Very Fine 48.00" (1.22m) X 75' (22.9m) 25 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | 48.00" (1.22m) | |
Length | 75' (22.9m) 25 yds | |
Diameter | - | |
Applications | Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.084,59000 € | 3.084,59 € |
| Unit Price without VAT: | 3.084,59000 € |
|---|---|
| Unit Price with VAT: | 3.670,66210 € |

