
7100242974 | |
|---|---|
DigiKey Part Number | 19-7100242974-ND |
Manufacturer | |
Manufacturer Product Number | 7100242974 |
Description | CUBITRONII FIBRE DISC 982CX PRO |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Purple |
Packaging Bulk | Diameter 4.500" (114.30mm) |
Part Status Discontinued at DigiKey | Applications Grinding |
Type Disc |

