
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,95010 € | 595,01 € |
| Unit Price without VAT: | 5,95010 € |
|---|---|
| Unit Price with VAT: | 7,08062 € |

