
7100242964 | |
|---|---|
DigiKey Part Number | 19-7100242964-ND |
Manufacturer | |
Manufacturer Product Number | 7100242964 |
Description | CUBITRONII FIBRE DISC 982CX PRO |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) |

