
7100242963 | |
|---|---|
DigiKey Part Number | 19-7100242963-ND |
Manufacturer | |
Manufacturer Product Number | 7100242963 |
Description | CUBITRONII FIBRE DISC 982CX PRO |
Customer Reference | |
Detailed Description | Disc Ceramic Coarse 36 X 4.00" (101.60mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Abrasive Grit 36 |
Packaging Bulk | Color Purple |
Part Status Discontinued at DigiKey | Diameter 4.00" (101.60mm) |
Type Disc | Applications Grinding |

